
The SRC4184IPAGR is a specialized IC from Texas Instruments, packaged in a 64-pin TQFP. It operates within a temperature range of -40°C to 85°C and is designed for use with a 3.6V supply voltage. This IC is RoHS compliant and lead free, making it suitable for a variety of applications. It has an output power of 320mW and is available in tape and reel packaging with 1500 units per package.
Sign in to ask questions about the Texas Instruments SRC4184IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4184IPAGR technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power | 320mW |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4184 |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4184IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
