
The SRC4190IDB is a 24-bit 2-channel I2S data converter from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.65V and 3.6V. The device is packaged in a lead-free SSOP package and dissipates a maximum of 225mW. The SRC4190IDB is RoHS compliant and available in a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the Texas Instruments SRC4190IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4190IDB technical specifications.
| Package/Case | SSOP |
| Interface | I2S |
| Lead Free | Lead Free |
| Max Frequency | 212kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4190IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
