
192kHz Stereo Asynchronous Sample Rate Converters 28-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments SRC4190IDBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4190IDBG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 225mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4190 |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4190IDBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.