
The SRC4193IDB is a 24-bit dual SPI data converter from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The device has a maximum supply voltage of 3.6V and a maximum supply current of 66mA. It can handle a maximum power dissipation of 660uW and has a resolution of 24 bits. The converter has two channels and a bandwidth of 106kHz, with a maximum frequency of 212kHz. It is RoHS compliant and available in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments SRC4193IDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4193IDB technical specifications.
| Bandwidth | 106kHz |
| Package/Case | SSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 212kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 660uW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Output Power | 225mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Supply Current | 66mA |
| Termination | SMD/SMT |
| Weight | 0.007408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4193IDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
