
Sample Rate Converter 64-Pin TQFP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SRC4194IPAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Output Power | 320mW |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4194 |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4194IPAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
