
The SRC4194IPAGT is a 4-channel specialized IC from Texas Instruments, packaged in a TQFP-64 lead-free package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for use with a 3.6V operating supply voltage and has an output power of 320mW.
Texas Instruments SRC4194IPAGT technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.6V |
| Output Power | 320mW |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4194 |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4194IPAGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
