
The SRC4382IPFBG4 is a dual-UART I2C/SPI bridge IC from Texas Instruments, featuring a 64-byte FIFO and supporting SPI speeds of up to 33 Mbps. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The device is packaged in a lead-free TQFP-48 package and is suitable for consumer applications.
Sign in to ask questions about the Texas Instruments SRC4382IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4382IPFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 326mW |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRC4382 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4382IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
