
24-bit, 216kSPS sample rate converter IC featuring I2C and SPI interfaces. This integrated circuit offers two channels and operates within a -40°C to 85°C temperature range. Packaged in a 48-pin TQFP, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments SRC4382IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4382IPFBR technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Output Power | 326mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4382IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
