
The SRC4392IPFB is a dual 40Mbps I2C/SPI bridge from Texas Instruments, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS. This device features a serial control interface and supports data rates of up to 40Mbps.
Sign in to ask questions about the Texas Instruments SRC4392IPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4392IPFB technical specifications.
| Package/Case | TQFP |
| Control Interface | SERIAL |
| Data Rate | 40Mbps |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 216kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 326mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4392IPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
