SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, TQFP-48
Sign in to ask questions about the Texas Instruments SRC4392IPFBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SRC4392IPFBT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SRC4392IPFBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.