
The TAS1020APFB is a 16-bit I2C interface IC from Texas Instruments, packaged in a TQFP-48 lead-free package. It operates over a temperature range of 0°C to 70°C. This IC is compliant with RoHS regulations and is available in trays of 250 units. The TAS1020APFB does not feature radiation hardening.
Sign in to ask questions about the Texas Instruments TAS1020APFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS1020APFB technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 16b |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS1020APFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
