
Stereo USB Audio Interface 48-TQFP 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS1020BPFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS1020BPFB technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Current | 45.9mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| USB Standard | USB 1.0 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS1020BPFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
