
The TAS1020BPFBRG4 is an 8-bit I2C interface IC from Texas Instruments, featuring a data rate of 12Mbps and three timers. It is packaged in a TQFP package and is RoHS compliant. The IC operates within a temperature range of 0°C to 70°C and is available in quantities of 1000 units per reel. This lead-free device is suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments TAS1020BPFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS1020BPFBRG4 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Data Rate | 12Mbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Timers/Counters | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS1020BPFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
