
Mono Class-D audio amplifier IC featuring 2W output power, supporting both digital and analog audio inputs with integrated audio processing. This surface-mount device operates from a 1.5V to 1.95V supply, offering a 55dB Power Supply Rejection Ratio and 12.04dB voltage gain. It includes a mono headphone amplifier and I²C interface, packaged in a 24-VQFN for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS2505IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS2505 |
| Voltage Gain | 12.04dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2505IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
