
The TAS2521IRGER is a specialized audio IC with I²C interface, featuring a single channel and a maximum output power of 2W. It operates within a temperature range of -40°C to 85°C and is packaged in a VQFN package. The device is lead-free and RoHS compliant, making it suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TAS2521IRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS2521IRGER technical specifications.
| Package/Case | VQFN |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | TAS2521 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2521IRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
