
The TAS2521IRGET is a low dropout voltage regulator with a maximum supply voltage of 1.95V and a minimum supply voltage of 1.5V. It has a maximum output power of 2W and a load impedance of 4 ohms. The device is packaged in a VQFN package and is suitable for surface mount applications. The TAS2521IRGET operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Texas Instruments TAS2521IRGET technical specifications.
| Package/Case | VQFN |
| Features | I²C |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS2521 |
| Voltage Gain | 0dB |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS2521IRGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
