
The TAS2562YFPT is an industrial-grade audio amplifier IC from Texas Instruments. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 36 terminals and is packaged in a 36-pin DSBGA. It operates within a supply voltage range of 1.65V to 1.95V. The TAS2562YFPT is designed for use in audio applications and has a temperature grade of industrial.
Texas Instruments TAS2562YFPT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B36 |
| Width | 2.414 |
| Length | 2.431 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS2562YFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.