
The TAS2770RJQR is an industrial-grade quad audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.65V and 1.95V. This amplifier is available in a VQFN-26 package type, measuring 3.5mm in width and 4mm in length. It features 26 terminals and supports a single function. The TAS2770RJQR is designed for industrial applications and meets the requirements of industrial temperature grade.
Texas Instruments TAS2770RJQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N26 |
| Width | 3.5 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS2770RJQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.