
The TAS3001CPWRG4 is a dual I2C bridge IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is available in a TSSOP-28 package. This device is compliant with RoHS regulations and is packaged in tape and reel format, with a quantity of 2000 units per reel. The TAS3001CPWRG4 is not radiation hardened and contains lead, making it non-lead free.
Sign in to ask questions about the Texas Instruments TAS3001CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3001CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3001CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
