
The TAS3002PFBRG4 is a dual I2C interface IC from Texas Instruments, packaged in a TQFP48 package. It operates over a temperature range of 0°C to 70°C. This IC is RoHS compliant and contains lead, making it suitable for certain applications. The TAS3002 series is a specialized IC designed for consumer applications.
Sign in to ask questions about the Texas Instruments TAS3002PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3002PFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3002 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3002PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
