
The TAS3004PFBG4 is a dual-I2C bridge IC with two channels, operating within a temperature range of 0 to 70°C. It is packaged in a TQFP-48 package type. The device is RoHS compliant and contains lead. It is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TAS3004PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3004PFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3004PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
