
The TAS3004PFBRG4 is a dual I2C interface IC from Texas Instruments, featuring a TQFP package and a temperature range of 0°C to 70°C. This IC is designed for surface mount applications and is available in a tape and reel packaging format. The device is compliant with RoHS regulations and is available in quantities of 1000. The TAS3004PFBRG4 is a specialized IC, suitable for consumer applications.
Sign in to ask questions about the Texas Instruments TAS3004PFBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3004PFBRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3004 |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3004PFBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
