
The TAS3103ADBT is a 48-bit 3-channel I2C digital signal processor from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free TSSOP-38 package. This device is RoHS compliant and available in a rail/tube packaging with 50 units per package. The TAS3103ADBT is a surface-mount component, suitable for high-frequency applications up to 135MHz.
Sign in to ask questions about the Texas Instruments TAS3103ADBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3103ADBT technical specifications.
| Package/Case | TSSOP |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3103ADBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
