
IC AUDIO SIGNAL PROCESSR 38TSSOP
Sign in to ask questions about the Texas Instruments TAS3103ADBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3103ADBTG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3103A |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3103ADBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
