
The TAS3103DBTG4 is a 3-channel I2C interface IC packaged in a TSSOP package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is designed for surface mount applications and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Texas Instruments TAS3103DBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3103DBTG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS3103 |
| Termination | SMD/SMT |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3103DBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
