
Texas Instruments TAS3108DCP technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Number of I/Os | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 29.73KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108DCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
