
Digital Audio Processor 38-HTSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TAS3108DCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3108DCPR technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 29.73KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108DCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
