
The TAS3108IADCPG4 is a 32-bit I2C microcontroller from Texas Instruments, operating at a frequency of 135MHz and a supply voltage of 3.3V. It is packaged in a 28-pin HTSSOP package and is suitable for surface mount applications. The device is compliant with AEC-Q100 and RoHS standards, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Texas Instruments TAS3108IADCPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3108IADCPG4 technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 29.73KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108IADCPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
