
The TAS3108IADCPR is a 32-bit I2C interface IC with a maximum operating frequency of 135MHz and a supply voltage of 3.3V. It is packaged in a HTSSOP-38 package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100 and RoHS standards. It has a RAM size of 29.73KB and is available in a tape and reel packaging with a quantity of 2000 units.
Sign in to ask questions about the Texas Instruments TAS3108IADCPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3108IADCPR technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 29.73KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108IADCPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
