
The TAS3108IADCPRG4 is a 32-bit I2C interface IC from Texas Instruments, operating at a frequency of 135MHz and a supply voltage of 3.3V. It is packaged in a HTSSOP-38 package and is RoHS compliant. The IC is designed for use in automotive applications and meets the AEC-Q100 standard. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TAS3108IADCPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3108IADCPRG4 technical specifications.
| Package/Case | HTSSOP |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 135MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RAM Size | 29.73KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3108IADCPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
