
Texas Instruments TAS3204PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS3204 |
| Termination | SMD/SMT |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3204PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
