
The TAS3204PAGR is a 48-bit I2C/Digital Audio Interface IC from Texas Instruments, operating at a frequency of 135MHz. It is packaged in a TQFP package and is lead free. The IC is designed to operate within a temperature range of 0-70°C. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments TAS3204PAGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3204PAGR technical specifications.
| Package/Case | TQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00969oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3204PAGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
