
Audio Processor Bass/Treble 0.4MHz 100-Pin HTQFP EP
Sign in to ask questions about the Texas Instruments TAS3208IPZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3208IPZP technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3208IPZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
