
The TAS3208IPZPR is a specialized IC designed for high-frequency applications, operating within a temperature range of -40°C to 85°C. It features I2C and DAI interfaces and is packaged in a surface-mount HTQFP package. The device is compliant with RoHS regulations and is available in quantities of 1000 units per reel. Note that this device contains lead and is not radiation hardened.
Sign in to ask questions about the Texas Instruments TAS3208IPZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3208IPZPR technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS3208I |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3208IPZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
