
Dual Core Digital Audio Processor 100-HTQFP -20 to 70
Sign in to ask questions about the Texas Instruments TAS3208PZP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3208PZP technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Number of Channels | 4 |
| Number of I/Os | 4 |
| Output Power | 24mW |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS3208 |
| Termination | SMD/SMT |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3208PZP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
