
The TAS3208PZPR is a 48-bit I2C/Digital Audio Interface IC from Texas Instruments, packaged in a 100-pin HTQFP package. It operates over a temperature range of -20°C to 70°C and is RoHS compliant. The IC is designed for surface mount applications and is available in quantities of 1000 per reel. It has a maximum operating frequency of 135MHz and supports I2C and DAI interfaces.
Sign in to ask questions about the Texas Instruments TAS3208PZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3208PZPR technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C, DAI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Bits | 48 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAS3208 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3208PZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
