
Digital Audio SoC for multi-channel application 100-HTQFP -40 to 85
Sign in to ask questions about the Texas Instruments TAS3218IPZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS3218IPZPR technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAS3218 |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS3218IPZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
