
The TAS3218PZPR is a dual I2C interface IC from Texas Instruments, operating at a frequency of 135MHz. It is available in a surface mount HTQFP package, suitable for temperatures between -40°C and 70°C. This IC is compliant with RoHS regulations and is available in quantities of 1000 pieces per reel. Note that this product contains lead and is not radiation hardened.
Texas Instruments TAS3218PZPR technical specifications.
| Package/Case | HTQFP |
| Frequency | 135MHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017827oz |
| RoHS | Compliant |
No datasheet is available for this part.