
Digital Audio PWM Processor 48-TQFP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5000PFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5000PFBG4 technical specifications.
| Package/Case | TQFP |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.6V |
| Output Power | 59.4mW |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TAS5000 |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5000PFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
