The TAS5012IPFBR is a specialized industrial IC with a quad flatpack 48-pin package, suitable for operation over the -40°C to 85°C temperature range. It has a supply voltage range of 3.3V to 3.6V and is designed for industrial applications. The IC has 48 terminals and is available in a 7x7mm package with a 0.35mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5012IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5012IPFBR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5012IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.