
The TAS5026APAGG4 is a 6-channel I2C audio amplifier from Texas Instruments. It is packaged in a TQFP package and operates over a temperature range of 0°C to 70°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. With a packaging quantity of 160 units per tray, this amplifier is designed for high-volume production.
Texas Instruments TAS5026APAGG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.009524oz |
| RoHS | Compliant |
No datasheet is available for this part.