
The TAS5026APAGRG4 is a 6-channel I2C interface IC from Texas Instruments. It is packaged in a TQFP64 package and is designed to operate over a temperature range of 0°C to 70°C. This IC is lead free and RoHS compliant. It is available in a tape and reel packaging format with a quantity of 1500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5026APAGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5026APAGRG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5026APAGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
