
The TAS5026PAGG4 is a 6-channel I2C interface IC from Texas Instruments, packaged in a TQFP package. It operates over a temperature range of 0 to 70°C. This IC is RoHS compliant and available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Texas Instruments TAS5026PAGG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5026PAGG4 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5026PAGG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
