
The TAS5028PAG is an 8-channel I2S audio IC from Texas Instruments, operating at a frequency of 48kHz and a supply voltage of 3.6V. It features a signal-to-noise ratio of 102dB and an output power of 1.87W. The IC is packaged in a TQFP package and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a maximum power dissipation of 818mW.
Texas Instruments TAS5028PAG technical specifications.
| Package/Case | TQFP |
| Frequency | 48kHz |
| Interface | I2S |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 818mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 8 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3.6V |
| Output Power | 1.87W |
| Package Quantity | 160 |
| Packaging | Tray |
| Resolution | 32b |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Signal to Noise Ratio (SNR) | 102dB |
| Weight | 0.009524oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5028PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
