
SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80
Sign in to ask questions about the Texas Instruments TAS5036APFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5036APFC technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5036APFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
