
SPECIALTY CONSUMER CIRCUIT, PQFP80, GREEN, PLASTIC, TQFP-80
Sign in to ask questions about the Texas Instruments TAS5036APFCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5036APFCR technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 6 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5036APFCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
