
Texas Instruments TAS5086DBT technical specifications.
| Package/Case | TSSOP |
| Interface | I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 817.16mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 6 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.6V |
| Output Power | 817mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Signal to Noise Ratio (SNR) | 105dB |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5086DBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
