
The TAS5086DBTG4 is a specialized audio IC from Texas Instruments, designed for I2S interface applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is available in a lead-free TSSOP package, with a maximum output power of 817mW and a packaging quantity of 50 units per rail/Tube.
Sign in to ask questions about the Texas Instruments TAS5086DBTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5086DBTG4 technical specifications.
| Package/Case | TSSOP |
| Interface | I2S |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 3.6V |
| Output Power | 817mW |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath Digital™ |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5086DBTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
