Texas Instruments TAS5100AIDAP technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Power Dissipation | 5.3W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5100AIDAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.