The TAS5100AIDAPRG4 is an industrial-grade, dual-channel audio amplifier from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device features a 32-pin HTSSOP package and supports a variety of audio applications. It is designed to meet the requirements of industrial environments and is suitable for use in audio amplification systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5100AIDAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5100AIDAPRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 6.2 |
| Length | 11 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5100AIDAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.